BC817-25W,135, Bipolar Transistors - BJT BC817-25W/SOT323/SC-70
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10109 шт., срок 7-9 недель
59 руб.
от 10 шт. —
41 руб.
от 100 шт. —
17 руб.
от 1000 шт. —
8.16 руб.
Добавить в корзину 1 шт.
на сумму 59 руб.
Альтернативные предложения2
Описание
Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
SOT323 Surface-Mounted Package ProductsNexperia SOT323 Surface-Mounted Package Products offer a plastic, 3 leads, 1.3mm pitch, 2mm x 1.25mm x 0.95mm body surface-mounted package. The SOT23 package has been a constant for the last 50 years, leading to many offspring, such as the SOT223 and SOT323. The SOT323 offers an industry code of SC-70, a descriptive code of SOT (small outline transistor), and a footprint area of 6.23mm 2.
Технические параметры
Brand: | Nexperia |
Collector- Base Voltage VCBO: | 50 V |
Collector- Emitter Voltage VCEO Max: | 45 V |
Collector-Emitter Saturation Voltage: | 700 mV |
Configuration: | Single |
DC Collector/Base Gain hFE Min: | 160 at 100 mA, 1 V, 40 at 500 mA, 1 V |
DC Current Gain hFE Max: | 160 at 100 mA, 1 V |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Gain Bandwidth Product fT: | 100 MHz |
Manufacturer: | Nexperia |
Maximum DC Collector Current: | 500 mA |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOT-323-3 |
Part # Aliases: | 934021930135 |
Pd - Power Dissipation: | 200 mW |
Product Category: | Bipolar Transistors-BJT |
Product Type: | BJTs-Bipolar Transistors |
Series: | BC817 |
Subcategory: | Transistors |
Technology: | Si |
Transistor Polarity: | NPN |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.7@50mA@500mA |
Maximum Collector-Emitter Voltage (V) | 45 |
Maximum DC Collector Current (A) | 0.5 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 290 |
Maximum Transition Frequency (MHz) | 100(Min) |
Minimum DC Current Gain | 40@500mA@1V|160@100mA@1V |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Product Category | Bipolar Small Signal |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Supplier Temperature Grade | Automotive |
Type | NPN |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары