BZT52H-B13,115, Zener Diodes BZT52H-B13/SOD123F/SOD2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5896 шт., срок 7-9 недель
64 руб.
от 10 шт. —
43 руб.
от 100 шт. —
17 руб.
от 1000 шт. —
11.43 руб.
Добавить в корзину 1 шт.
на сумму 64 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Leaded & Leadless Zener DiodesNexperia Leaded and Leadless Zener Diodes are general-purpose diodes that offer compact voltage regulation for high-density circuits. These Zener diodes operate at a wide 2.4V to 36V voltage range and are available in a comprehensive range of packages and power dissipation options. The Zener diodes act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. The comprehensive selection guide (±1500 product types) gives the option of customized designs on a small scale and high-density circuit designs. Nexperia Leaded and Leadless Zener Diodes are used in applications such as overvoltage protection, general regulation, and voltage reference functions.
Технические параметры
Brand: | Nexperia |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 100 nA |
Ir - Reverse Current: | 100 nA |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOD-123F-2 |
Part # Aliases: | 934064797115 |
Pd - Power Dissipation: | 830 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Qualification: | AEC-Q101 |
Series: | BZT52H |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Test Current: | 5 mA |
Vf - Forward Voltage: | 900 mV |
Voltage Temperature Coefficient: | 11 mV/K |
Voltage Tolerance: | 2% |
Vz - Zener Voltage: | 13 V |
Zener Current: | 100 nA |
Zz - Zener Impedance: | 10 Ohms |
Base Product Number | BZT52H-B13 -> |
Current - Reverse Leakage @ Vr | 100nA @ 8V |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Impedance (Max) (Zzt) | 10 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOD-123F |
Power - Max | 375mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q101 -> |
Supplier Device Package | SOD-123F |
Tolerance | В±2% |
Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
Voltage - Zener (Nom) (Vz) | 13V |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 303 КБ
ПАРАМЕТРЫ ОТЕЧЕСТВЕННЫХ СТАБИЛИТРОНОВ
pdf, 354 КБ
Цветовая маркировка стабилитронов и стабисторов
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.