FRDM-HB2002ESEVM, Power Management IC Development Tools FRDM Platform for HB2002 HVQFN, 10 A H-Bridge

FRDM-HB2002ESEVM, Power Management IC Development Tools FRDM Platform for HB2002 HVQFN, 10 A H-Bridge
Изображения служат только для ознакомления,
см. техническую документацию
36 350 руб.
Добавить в корзину 1 шт. на сумму 36 350 руб.
Номенклатурный номер: 8004727606
Артикул: FRDM-HB2002ESEVM
Бренд: NXP Semiconductor

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
FRDM-HB2002ESEVM Evaluation Kit
NXP Semiconductors FRDM-HB2002ESEVM Evaluation Kit features all the functionality of the MC33HB2002 H-bridge motor driver IC. This kit includes the FRDM-KL25Z controller and communicates via USB to the SPIGen graphical user interface. The FRDM-HB2002ESEVM board comes with built-in reverse battery protection and built-in voltage regulator to supply logic-level circuitry. This evaluation kit involves the current feedback network for real-time load current monitoring by MCU ADC and test points that allow signal probing. The FRDM-HB2002ESEVM board has a low ESR capacitor to reduce ripple in the power supply and TVS protection diode to handle system-level transients.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 5 V to 40 V
Interface Type: SPI
Manufacturer: NXP
Output Current: 20 A
Output Voltage: 5 V
Part # Aliases: 935368109598
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: MC33HB2002
Type: Motor/Motion Controller & Driver

Техническая документация

Datasheet FRDM-HB2002ESEVM
pdf, 11185 КБ