PCT2075TP,147, Board Mount Temperature Sensors Digital Temp Sensor

PCT2075TP,147, Board Mount Temperature Sensors Digital Temp Sensor
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.180 руб.
от 100 шт.139 руб.
от 500 шт.111.16 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8004727895
Артикул: PCT2075TP,147
Бренд: NXP Semiconductor

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
PCT2075 Digital Temperature Sensors

NXP Semiconductors PCT2075 Digital Temperature Sensor is a temperature-to-digital converter that features ±1 C accuracy over -25 C to +100 C range. The PCT2075 Sensor uses an on-chip band gap temperature sensor and Sigma-Delta A-to-D conversion technique with an overtemperature detection output that is a drop-in replacement for other LM75 series thermal sensors. Typical applications include system thermal management, personal computers, electronics equipment, and industrial controllers.

Технические параметры

Accuracy: +/-1 C
Brand: NXP Semiconductors
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 4000
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Operating Supply Current: 200 uA
Output Type: Digital
Package / Case: HWSON-8
Part # Aliases: 935296901147
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 11 bit
Series: PCT2075
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Temperature Threshold: +80 C
Type: Digital Temperature Sensor with Thermal Watchdog
Вес, г 0.01

Техническая документация

Datasheet
pdf, 489 КБ