PESD12VU1UT,215, ESD Suppressors / TVS Diodes PESD12VU1UT/ SOT23/TO-236AB
![Фото 1/2 PESD12VU1UT,215, ESD Suppressors / TVS Diodes PESD12VU1UT/ SOT23/TO-236AB](https://static.chipdip.ru/lib/515/DOC006515881.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/536/DOC007536407.jpg)
8980 шт., срок 6-8 недель
110 руб.
от 10 шт. —
71 руб.
от 100 шт. —
29 руб.
от 1000 шт. —
19.26 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Альтернативные предложения4
Описание
Circuit Protection\ESD Suppressors / TVS Diodes
SOT23 Surface-Mounted Package ProductsNexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.
Технические параметры
Brand: | Nexperia |
Breakdown Voltage: | 16.7 V |
Cd - Diode Capacitance: | 1.5 pF |
Clamping Voltage: | 39 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 5 A |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package / Case: | SOT-23-3 |
Part # Aliases: | 934059104215 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 200 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Qualification: | AEC-Q101 |
Series: | PESDxU1UT |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 8 kV |
Working Voltage: | 12 V |
Applications | General Purpose |
Base Product Number | PESD12 -> |
Capacitance @ Frequency | 0.6pF @ 1MHz |
Current - Peak Pulse (10/1000Вµs) | 5A (8/20Вµs) |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Peak Pulse | 200W |
Power Line Protection | No |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | TO-236AB |
Type | Zener |
Unidirectional Channels | 1 |
Voltage - Breakdown (Min) | 14.2V |
Voltage - Clamping (Max) @ Ipp | 39V |
Voltage - Reverse Standoff (Typ) | 12V (Max) |
Вес, г | 0.008 |
Техническая документация
Datasheet
pdf, 669 КБ
Datasheet PESD15VU1UT.215
pdf, 221 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары