SA56004EDP,118, Board Mount Temperature Sensors TEMP SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
от 10 шт. —
260 руб.
от 100 шт. —
226 руб.
от 500 шт. —
186.45 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin TSSOP T/R
Технические параметры
Accuracy: | +/-1 C |
Brand: | NXP Semiconductors |
Configuration: | Local, Remote |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | I2C, SMBus |
Manufacturer: | NXP |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1 mA |
Output Type: | Digital |
Package / Case: | TSSOP-8 |
Part # Aliases: | 935274567118 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 11 bit |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Temperature Threshold: | Programmable |
Type: | Digital Temperature Sensor |
Accuracy | ±3 C(Max) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(2-Wire, I2C, SMBus) |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 10(Typ) |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Digital |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Resolution (bit) | 11 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Operating Supply Voltage (V) | 3.3|5 |
Вес, г | 0.02 |