SI3456DDV-T1-GE3, MOSFET 30V Vds 20V Vgs TSOP-6

SI3456DDV-T1-GE3, MOSFET 30V Vds 20V Vgs TSOP-6
Изображения служат только для ознакомления,
см. техническую документацию
85 руб.
от 10 шт.66 руб.
от 100 шт.35 руб.
от 1000 шт.22.90 руб.
Добавить в корзину 1 шт. на сумму 85 руб.
Номенклатурный номер: 8004728686
Артикул: SI3456DDV-T1-GE3

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Si3 TrenchFET® Power MOSFETs

Vishay / Siliconix Si3 TrenchFET® Power MOSFETs are available in N-channel, P-channel, and N- and P-channel versions. These Si3 MOSFETs are also offered in different V GS and V DS ranges. Vishay / Siliconix Si3 TrenchFET Power MOSFETs operate in an enhancement mode and offer ultra-low R DS(ON) for high efficiency. The series incorporates Si technology and operates at a temperature range of -55°C to 150°C. Typical applications include load switches and DC to DC converters.

Технические параметры

Brand: Vishay Semiconductors
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 11 ns
Id - Continuous Drain Current: 6.3 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TSOP-6
Part # Aliases: SI3456DDV-T1-BE3 SI3456DDV-GE3
Pd - Power Dissipation: 2.7 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 2.8 nC
Rds On - Drain-Source Resistance: 40 mOhms
Rise Time: 9 ns
Series: SI3
Subcategory: MOSFETs
Technology: Si
Tradename: TrenchFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 4 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Вес, г 0.02

Техническая документация

Datasheet
pdf, 242 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов