SI7456DP-T1-GE3, MOSFET 100V 9.3A 5.2W 25mohm @ 10V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
560 руб.
от 10 шт. —
460 руб.
от 100 шт. —
356 руб.
от 250 шт. —
317.61 руб.
Добавить в корзину 1 шт.
на сумму 560 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Trans MOSFET N-CH 100V 5.7A 8-Pin PowerPAK SO T/R
Технические параметры
Brand: | Vishay Semiconductors |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Id - Continuous Drain Current: | 9.3 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | PowerPAK-SO-8 |
Part # Aliases: | SI7456DP-GE3 |
Pd - Power Dissipation: | 5.2 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 44 nC |
Rds On - Drain-Source Resistance: | 25 mOhms |
Series: | SI7 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | TrenchFET |
Transistor Polarity: | N-Channel |
Vds - Drain-Source Breakdown Voltage: | 100 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single Quad Drain Triple Source |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Continuous Drain Current (A) | 5.7 |
Maximum Drain Source Resistance (mOhm) | 25@10V |
Maximum Drain Source Voltage (V) | 100 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 4 |
Maximum IDSS (uA) | 1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 5200 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | TrenchFET |
Product Category | Power MOSFET |
Supplier Package | PowerPAK SO |
Typical Fall Time (ns) | 26 |
Typical Gate Charge @ 10V (nC) | 36 |
Typical Gate Charge @ Vgs (nC) | 36@10V |
Typical Rise Time (ns) | 10 |
Typical Turn-Off Delay Time (ns) | 46 |
Typical Turn-On Delay Time (ns) | 14 |
Вес, г | 0.5066 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары