SI7998DP-T1-GE3, MOSFET 30V Vds 20V Vgs PowerPAK SO-8

SI7998DP-T1-GE3, MOSFET 30V Vds 20V Vgs PowerPAK SO-8
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.350 руб.
от 100 шт.254 руб.
от 500 шт.201.28 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8004728718
Артикул: SI7998DP-T1-GE3

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Integrated MOSFET Solutions
Vishay Integrated MOSFET Solutions combine components into a single monolithic chip to increase power density, increase efficiency, simplify design, and reduce Bill of Material (BOM) costs. These single- and multi-die MOSFETs integrate features such as Schottky Barrier diodes and ESD protection. These MOSFETs feature low ON-resistance N- and P-channel TrenchFET ® technologies and low thermal resistance.

Технические параметры

Brand: Vishay Semiconductors
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 10 ns, 13 ns
Forward Transconductance - Min: 45 S, 71 S
Id - Continuous Drain Current: 25 A, 30 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package / Case: PowerPAK-SO-8
Part # Aliases: SI7998DP-GE3
Pd - Power Dissipation: 22 W, 40 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 26 nC, 48 nC
Rds On - Drain-Source Resistance: 9.3 mOhms, 5.3 mOhms
REACH - SVHC: Details
Rise Time: 15 ns, 17 ns
Series: SI7
Subcategory: MOSFETs
Technology: Si
Tradename: TrenchFET
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 22 ns, 35 ns
Typical Turn-On Delay Time: 20 ns, 26 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.2 V
Вес, г 0.51

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов