MBC401-1012-S

MBC401-1012-S
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
73 930 руб.
от 5 шт.66 690 руб.
Добавить в корзину 1 шт. на сумму 73 930 руб.
Номенклатурный номер: 8004728878

Описание

Power\Power Supplies\Switching Power Supplies
MBC401 400W AC-DC Medical Power Supplies
Bel Power Solutions MBC401 Series Medical AC-DC Power Supplies provide up to 400W of regulated output power. The units have a wide input voltage range of 90V AC to 264V AC in single outputs of 12V DC, 24V DC, 36V DC, or 48V DC. The series is available in five different low-profile packages, open frame, U-chassis, perforated cover, vented cover, and enclosed. The power supplies comply with the latest international safety standards for medical equipment and offer 2xMoPP means of patient protection. Bel Power Solutions MBC401 Series 400W AC-DC Medical Power Supplies are suitable for BF rated applied parts and displays the CE-Mark for the European low voltage directive (LVD).

Технические параметры

Approvals: CB, CE, CSA, IEC, UL
Brand: Bel Power Solutions
Efficiency: 94%
Factory Pack Quantity: Factory Pack Quantity: 20
Industry: Medical
Input Frequency: 47 Hz to 440 Hz
Input Voltage: 90 VAC to 264 VAC, 170 VDC to 270 VDC
Load Regulation: Regulated
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 33.3 A
Output Power: 400 W
Output Voltage-Channel 1: 12 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Type: AC-DC Converter

Техническая документация

Datasheet
pdf, 1430 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.