112-103FAJ-B01, NTC Thermistors 10KOhm 20% Thermisto w/adjacent leads

112-103FAJ-B01, NTC Thermistors 10KOhm 20% Thermisto w/adjacent leads
Изображения служат только для ознакомления,
см. техническую документацию
7 340 руб.
от 10 шт.5 520 руб.
от 25 шт.5 060 руб.
Добавить в корзину 1 шт. на сумму 7 340 руб.
Номенклатурный номер: 8004728924
Артикул: 112-103FAJ-B01

Описание

Circuit Protection\Thermistors\NTC Thermistors
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

B Parameter: 3669 K
Brand: Honeywell
Diameter: 1.14 mm
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Honeywell
Maximum Operating Temperature: +300 C
Minimum Operating Temperature: -60 C
Mounting Style: PCB Mount
Power Rating: 0.4 mW
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 10 kOhms
Series: 112
Subcategory: Thermistors
Termination Style: Axial
Tolerance: 20%
Type: NTC
Вес, г 0.27

Техническая документация

Datasheet
pdf, 184 КБ