121-103FAJ-Q01, NTC Thermistors 10KOhm 20% RAD Thermistor Probe
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 520 руб.
Добавить в корзину 1 шт.
на сумму 7 520 руб.
Описание
Circuit Protection\Thermistors\NTC Thermistors
Electronic SensorsHoneywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Технические параметры
B Parameter: | 3669 K |
Brand: | Honeywell |
Diameter: | 2.54 mm |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +300 C |
Minimum Operating Temperature: | -60 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Power Rating: | 1 mW |
Product Category: | NTC Thermistors |
Product Type: | NTC Thermistors |
Resistance: | 10 kOhms |
Series: | 121 |
Subcategory: | Thermistors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | NTC |
B Value Tolerance | В±2.6% |
B25/85 | 3669K |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Length - Lead Wire | 2.00"" (50.8mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Operating Temperature | -60В°C ~ 300В°C |
Package | Bulk |
Package / Case | Cylindrical Probe, Glass |
Resistance in Ohms @ 25В°C | 10k |
Resistance Tolerance | В±20% |
RoHS Status | RoHS Compliant |
Video File | Basics of NTC and PTC Thermistors - Another Teachi |
Вес, г | 0.32 |
Техническая документация
Datasheet
pdf, 123 КБ
Datasheet 121-103FAJ-Q01
pdf, 42 КБ