128-253XTW-Q01, NTC Thermistors THERMISTORS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
56 010 руб.
от 10 шт. —
49 710 руб.
Добавить в корзину 1 шт.
на сумму 56 010 руб.
Описание
Circuit Protection\Thermistors\NTC Thermistors
Electronic SensorsHoneywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Технические параметры
Brand: | Honeywell |
Diameter: | 3.05 mm |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +300 C |
Minimum Operating Temperature: | -60 C |
Mounting Style: | PCB Mount |
Power Rating: | 2.1 mW |
Product Category: | NTC Thermistors |
Product Type: | NTC Thermistors |
Resistance: | 25 kOhms |
Subcategory: | Thermistors |
Termination Style: | Radial |
Tolerance: | 1% |
COO | US |
ECCN | EAR99 |
HTS | 8533408070 |
RoHS | Yes |
UnitofMeasure | PerEach |
Вес, г | 7.79 |
Техническая документация
Datasheet
pdf, 309 КБ