2450CM 80880374, Thermostats Open on Rise,15A/10A Manual Reset

2450CM 80880374, Thermostats Open on Rise,15A/10A Manual Reset
Изображения служат только для ознакомления,
см. техническую документацию
11 630 руб.
от 10 шт.8 790 руб.
от 25 шт.7 750 руб.
от 50 шт.6 856.31 руб.
Добавить в корзину 1 шт. на сумму 11 630 руб.
Номенклатурный номер: 8004728942
Артикул: 2450CM 80880374

Описание

Sensors\Temperature Sensors\Thermostats
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: 4.4 C
Brand: Honeywell
Closing Temp: Manual
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 50
Function: Open on Rise
Manufacturer: Honeywell
Opening Temp: 210 C
Packaging: Bulk
Product Category: Thermostats
Product Type: Thermostats
Product: Ceramic Manual Reset Thermostats
Series: 2450CM
Subcategory: Sensors
Temperature Range: +52 C to+232 C
Voltage Rating: 120 VAC, 250 VAC
Вес, г 31.2

Техническая документация

Datasheet 2450RC 82330014
pdf, 608 КБ