3455RM-285-59, Thermostats Commercial Thermal

9 920 руб.
от 10 шт.7 490 руб.
Добавить в корзину 1 шт. на сумму 9 920 руб.
Номенклатурный номер: 8004728966
Артикул: 3455RM-285-59

Описание

Sensors\Temperature Sensors\Thermostats
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Current Rating: 15 A, 10 A
Factory Pack Quantity: 10
Function: Open on Rise
Manufacturer: Honeywell
Opening Temp: 11.1 C
Part # Aliases: 3455RM 02850059
Product Category: Thermostats
Product Type: Thermostats
Product: Phenolic Manual Reset Thermostats
Subcategory: Sensors
Temperature Range: +52 C to+150 C
Voltage Rating: 120 VAC, 240 VAC
Вес, г 7

Техническая документация

Datasheet 3455RM-285-59
pdf, 23 КБ