HIH6031-021-001, Board Mount Humidity Sensors SOIC-8, 4.5%RH 3.3 Vdc, 650uA

HIH6031-021-001, Board Mount Humidity Sensors SOIC-8, 4.5%RH 3.3 Vdc, 650uA
Изображения служат только для ознакомления,
см. техническую документацию
3 910 руб.
от 10 шт.3 540 руб.
от 25 шт.2 790 руб.
от 100 шт.2 488.50 руб.
Добавить в корзину 1 шт. на сумму 3 910 руб.
Номенклатурный номер: 8004729015
Артикул: HIH6031-021-001

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Honeywell
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 650 uA
Output Type: Digital
Package / Case: SOIC-8
Packaging: Ammo Pack
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
RH Accuracy: +/-4.5%
RH Range: 0%to 100%
Series: HIH6000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Tradename: HumidIcon
Brand Honeywell
Factory Pack Quantity 400
Manufacturer Honeywell
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 650 uA
Output Type Digital
Package / Case SOIC-8
Product Board Mount
Product Category Board Mount Humidity Sensors
RH Accuracy 4.5%
RH Range 0%to 100%
Series HIH6000
Supply Voltage - Max 5.5 VDC
Supply Voltage - Min 2.3 VDC
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1125 КБ
Документация
pdf, 1123 КБ