HIH6131-021-001, Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD HYDROPHOBIC FILTER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 920 руб.
от 10 шт. —
4 150 руб.
от 25 шт. —
3 700 руб.
от 50 шт. —
3 410.52 руб.
Добавить в корзину 1 шт.
на сумму 4 920 руб.
Описание
Sensors\Environmental Sensors\Board Mount Humidity Sensors
Electronic SensorsHoneywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Технические параметры
Brand: | Honeywell |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Full Temp Accuracy: | +/-1 C |
Interface Type: | I2C |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 650 uA |
Output Type: | Digital |
Package / Case: | SOIC-8 |
Product Category: | Board Mount Humidity Sensors |
Product Type: | Humidity Sensors |
Product: | Board Mount |
Resolution: | 14 bit |
RH Accuracy: | +/-4% |
RH Range: | 0%to 100% |
Series: | HIH6100 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Tradename: | HumidIcon |
Type: | Humidity Sensor |
Accuracy | ±4%RH |
Category | Sensors, Transducers |
Family | Moisture Sensors, Humidity |
Humidity Range | 0 ~ 100%RH |
Mfg Application Notes | HIH-6130, 6131 Medical, Industrial Appl |
Online Catalog | HIH6130/6131 |
Operating Temperature | -25°C ~ 85°C |
Other Names | 480-3652-6 |
Output | - |
Output Type | I?C |
Product Training Modules | HumidIcon™ Digital Humidity/Temperature Sensors |
Response Time | 6s |
Sensitivity | - |
Sensor Type | Humidity, Temperature |
Series | HIH6100 |
Standard Package | 1 |
Video File | HumidIcon Digital Humidity Temperature Sensors ApplicationsHumidIcon Digital Humidity Temperature Sensors Introduction |
Voltage - Supply | 2.3 V ~ 5.5 V |
Automotive | No |
ECCN (US) | EAR99 |
Interface Type | Serial(I2C) |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (uA) | 1000 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -25 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Resolution (bit) | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 1323 КБ
Datasheet
pdf, 1325 КБ
Документация
pdf, 1321 КБ
Датчики влажности Honeywell
pdf, 139 КБ