SS495A-SP

SS495A-SP
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 2 шт.670 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8002977243

Описание

Электроэлемент
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Standard miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Short formed leads 3,18 mm [0.125 in] long, Surface mount package, Available in 1000 units per tape and reel

Технические параметры

Category Sensors, Transducers
Current - Output (Max) 10mA
Current - Supply 7mA
Family Magnetic Sensors-Hall Effect, Digital Switch, Linear, Compass(ICs)
Online Catalog SS495 Series
Operating Temperature -40°C ~ 150°C
Other Names 480-3611-2SS495A-SP-NDSS495ASP
Output Type Analog, Ratiometric
Package / Case 3-SMD, Gull Wing
Packaging Tape & Reel(TR)
Product Training Modules Magnetic Sensors
Sensing Range 3.125mV Trip, ±0.125mV/G Release
Series SS495
Standard Package 1
Supplier Device Package 3-SMD
Type Bipolar Latch
Voltage - Supply 4.5 V ~ 10.5 V
Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Honeywell
Maximum Operating Temperature: +150 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: -670 G to 670 G
Operating Supply Current: 8.7 mA
Operating Supply Voltage: 9 V
Package / Case: TO-92-Flat-3
Packaging: Reel, Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Subcategory: Sensors
Supply Voltage - Max: 10.5 V
Supply Voltage - Min: 4.5 V
Type: Ratiometric

Техническая документация

Datasheet
pdf, 881 КБ
Документация
pdf, 426 КБ