SI1036X-T1-GE3, MOSFET 30V Vds 8V Vgs SC89-6

SI1036X-T1-GE3, MOSFET 30V Vds 8V Vgs SC89-6
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.91 руб.
от 100 шт.48 руб.
от 1000 шт.30.70 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8004729405
Артикул: SI1036X-T1-GE3

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Integrated MOSFET Solutions

Vishay Integrated MOSFET Solutions combine components into a single monolithic chip to increase power density, increase efficiency, simplify design, and reduce Bill of Material (BOM) costs. These single- and multi-die MOSFETs integrate features such as Schottky Barrier diodes and ESD protection. These MOSFETs feature low ON-resistance N- and P-channel TrenchFET ® technologies and low thermal resistance.

Технические параметры

Brand: Vishay/Siliconix
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 11 ns
Forward Transconductance - Min: 7.5 S
Id - Continuous Drain Current: 610 mA
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package/Case: SC-89-6
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 220 mW
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 2 nC
Rds On - Drain-Source Resistance: 540 mOhms
Rise Time: 13 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 6 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 400 mV
Вес, г 0.03

Техническая документация

Datasheet
pdf, 203 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов