SI8472DB-T2-E1, MOSFET 20V Vds 8V Vgs MICRO FOOT 1 x 1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
110 руб.
от 100 шт. —
76 руб.
от 500 шт. —
59.22 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
MicroFoot® Power MOSFETsVishay Siliconix MicroFoot® Power MOSFETs offer low on-resistance (R DS(on) ) in ultra-small and ultra-thin packages. The devices' compact outlines save PCB space and provide ultrathin profiles to enable slimmer and lighter portable electronics. Low on-resistance translates into lower conduction losses for reduced power consumption and longer battery life between charges. The Vishay Siliconix MicroFoot Power MOSFETs low on-resistance also means a lower voltage drop across the load switch to prevent an unwanted under-voltage lockout.
Технические параметры
Brand: | Vishay Semiconductors |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Id - Continuous Drain Current: | 4.5 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | MicroFoot-4 |
Pd - Power Dissipation: | 1.8 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 18 nC |
Rds On - Drain-Source Resistance: | 44 mOhms |
Series: | SI8 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | TrenchFET |
Transistor Polarity: | N-Channel |
Vds - Drain-Source Breakdown Voltage: | 20 V |
Vgs - Gate-Source Voltage: | -8 V, +8 V |
Vgs th - Gate-Source Threshold Voltage: | 400 mV |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Product Category | Power MOSFET |
Configuration | Single Dual Source |
Process Technology | TrenchFET |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Maximum Drain Source Voltage (V) | 20 |
Maximum Gate Source Voltage (V) | ±8 |
Maximum Gate Threshold Voltage (V) | 0.9 |
Maximum Continuous Drain Current (A) | 3.3 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum IDSS (uA) | 1 |
Maximum Drain Source Resistance (mOhm) | 44@4.5V |
Typical Gate Charge @ Vgs (nC) | 6.8@4.5V|12@8V |
Maximum Power Dissipation (mW) | 780 |
Typical Fall Time (ns) | 10 |
Typical Rise Time (ns) | 15 |
Typical Turn-Off Delay Time (ns) | 30 |
Typical Turn-On Delay Time (ns) | 7 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | BGA |
Supplier Package | Micro Foot |
Pin Count | 4 |
Military | No |
Mounting | Surface Mount |
Package Height | 0.26 |
Package Length | 0.96 |
Package Width | 0.96 |
PCB changed | 4 |
Вес, г | 0.08 |
Техническая документация
Datasheet
pdf, 154 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары