TLHF4900, Standard LEDs - Through Hole Orange Clr Non-Diff
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 10 шт. —
110 руб.
от 100 шт. —
55 руб.
от 1000 шт. —
35.92 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
Opto-electronics\LED Lighting\LED Emitters\Standard LEDs - Through Hole
Описание LED; 3mm; orange; 63?300mcd; 16°; Front: convex; 1.9?2.6V Характеристики Категория | Светодиод |
Тип | LED |
Сила света, мКд | 300 |
Угол обзора, гр. | 16 |
Длина волны, нм | 605 |
Цвет свечения | оранжевый |
Напряжение питания DC, В | 2.6 |
Ток потребления, мА | 10 |
Монтаж | THT |
Цвет линзы | прозрачная |
Диаметр линзы, мм | 3 |
Технические параметры
Brand: | Vishay Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 10 mA |
Illumination Colour: | Orange |
LED Size: | T-1(3 mm) |
Lens Colour: | Water Clear |
Lens Dimensions: | 3 mm |
Lens Shape: | Dome |
Lens Transparency: | Water Clear |
Luminous Intensity: | 300 mcd |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of LEDs: | 1 |
Operating Supply Voltage: | 1.9 V |
Package/Case: | T-1(3 mm) |
Packaging: | Bulk |
Power Rating: | 80 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Orange LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 1.9 V |
Viewing Angle: | 32 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Colour Temperature: | 605 nm |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Uni-Color |
Product Category | Standard LED |
Color | Orange |
Number of LEDs | 1 |
LED Material | AlGaInP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.9x2.9x3.5 |
Lens Appearance | Non Diffused |
Mounting Orientation | Top Mount |
Intensity | 300mcd |
Dominant Wavelength (nm) | 609(Max) |
Peak Wavelength (nm) | 610 |
Viewing Angle (°) | 32 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 2.6 |
Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 80 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Soft Orange |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Pin Count | 2 |
Supplier Package | T-1 |
Standard Package Name | T-1 |
Diameter | 3.2 |
Mounting | Through Hole |
Package Height | 4.4 |
PCB changed | 2 |
Lead Shape | Through Hole |
Base Product Number | TLHF4900 -> |
Configuration | Standard |
Current - Test | 10mA |
ECCN | EAR99 |
Height (Max) | 6.40mm |
HTSUS | 8541.40.2000 |
Lens Size | 3mm, T-1 |
Lens Style | Round with Domed Top |
Lens Transparency | Clear |
Millicandela Rating | 300mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 3mm |
Viewing Angle | 32В° |
Voltage - Forward (Vf) (Typ) | 1.9V |
Wavelength - Dominant | 605nm |
Wavelength - Peak | 610nm |
Вес, г | 0.13 |
Техническая документация
Datasheet
pdf, 104 КБ
Datasheet TLHF4900
pdf, 103 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ