BM23PF0.8-40DS- 0.35V(895), Board to Board & Mezzanine Connectors 40P RCPT STRGHT SMT HYBRID W/POWER

BM23PF0.8-40DS- 0.35V(895), Board to Board & Mezzanine Connectors 40P RCPT STRGHT SMT HYBRID W/POWER
Изображения служат только для ознакомления,
см. техническую документацию
6907 шт., срок 7-9 недель
480 руб.
от 10 шт.370 руб.
от 100 шт.303 руб.
от 500 шт.260.21 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8004730403
Артикул: BM23PF0.8-40DS-0.35V(895)
Бренд: Hirose Electric

Описание

Connectors\Board to Board & Mezzanine Connectors
BM23x Board-to-FPC Connectors

Hirose Electric BM23x Board-to-FPC Connectors feature a robust, space-saving design that is ideal for use in mobile devices. The connectors use a highly reliable two-point contact and metal guides to prevent housing damage due to incorrect mating. The guildes also offer a wide self-alignment range. The locking contact design offers a clear tactile click to ensure complete mating. Hirose Electric BM23x Board-to-FPC Connectors support USB 3.1 Gen.2 (10Gbps) transmission.

Технические параметры

Brand: Hirose Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 40 Position
Number of Rows: 2 Row
Part # Aliases: 480-0369-0-95
Pitch: 0.35 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: BM23PF
Stack Height: 0.8 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 30 V
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1429 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.