PCN10HB-50P-2.54DSA(72), DIN 41612 Connectors 50P STRT PIN HDR T/H STACK HEIGHT 25MM

Фото 1/2 PCN10HB-50P-2.54DSA(72), DIN 41612 Connectors 50P STRT PIN HDR T/H STACK HEIGHT 25MM
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 6-8 недель
2 260 руб.
от 10 шт.1 940 руб.
от 20 шт.1 830 руб.
Добавить в корзину 1 шт. на сумму 2 260 руб.
Номенклатурный номер: 8004730815
Артикул: PCN10HB-50P-2.54DSA(72)
Бренд: Hirose Electric

Описание

Connectors\Backplane Connectors\DIN 41612 Connectors
Разъемы DIN 41612 50P STRT PIN HDR T/H STACK HEIGHT 25MM

Технические параметры

Brand: Hirose Connector
Contact Gender: Male
Contact Material: Brass
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Housing Colour: Gray
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Hirose Electric
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: PCB
Number of Positions: 50 Position
Number of Rows: 2 Row
Operating Temperature Range: -55 C to+85 C
Packaging: Tray
Part # Aliases: 583-0403-5-72
Pitch: 2.54 mm
Product Category: DIN 41612 Connectors
Product Type: DIN 41612 Connectors
Product: Headers
Series: PCN10
Subcategory: Backplane Connectors
Termination Style: Through Hole
Voltage Rating: 300 VAC
Connector Type Header, Male Pins
Contact Finish Gold
Contact Finish Thickness 8.00Вµin (0.203Вµm)
Current Rating (Amps) 2A
ECCN EAR99
HTSUS 8536.69.4040
Material - Insulation Polybutylene Terephthalate (PBT)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Positions 50
Number of Positions Loaded All
Number of Rows 2
Operating Temperature -55В°C ~ 85В°C
Package Tray
Pitch 0.100"" (2.54mm)
RoHS Status RoHS Compliant
Series PCN10 ->
Termination Solder
Вес, г 14.24

Техническая документация

Datasheet
pdf, 3215 КБ
Datasheet
pdf, 9526 КБ
Datasheet
pdf, 135 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.