3L12-301, Thermostats Safety Switch-Manual Reset,OpenOnRise 301

3L12-301, Thermostats Safety Switch-Manual Reset,OpenOnRise 301
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
4 190 руб.
Добавить в корзину 1 шт. на сумму 4 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8004730934
Артикул: 3L12-301
Бренд: WHITE RODGERS

Описание

Sensors\Temperature Sensors\Thermostats
3L12 Bimetal Disc Thermostats
White-Rodgers 3L12 Bimetal Disc Thermostats are manual reset discs with quarter-inch quick-connect terminations. These thermostats feature loose-ring and stainless steel mounting brackets with a 90° orientation to mounting holes. These SPST thermostats are available with 15A at 120V AC and 10A at 240V AC resistive ratings. The pilot duty rating for switching is 125VA. White-Rodgers 3L12 thermostats are designed for safety in gas-fired furnaces, unit heaters, and roof-top units.

Технические параметры

Brand: White-Rodgers
Closing Temp: Manual
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 1
Function: Open on Rise
Manufacturer: White-Rodgers
Opening Temp: 300 F
Product Category: Thermostats
Product Type: Thermostats
Product: Thermostats
Subcategory: Sensors
Voltage Rating: 120 VAC
Вес, г 8.62

Техническая документация

Datasheet
pdf, 106 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.