TCG104XGLPAPNN-AN40, TFT Displays & Accessories 10.4" XGA TFT LCD 1024x768, 1300cd/m2

TCG104XGLPAPNN-AN40, TFT Displays & Accessories 10.4" XGA TFT LCD 1024x768, 1300cd/m2
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
65 390 руб.
Добавить в корзину 1 шт. на сумму 65 390 руб.
Номенклатурный номер: 8004731025
Артикул: TCG104XGLPAPNN-AN40
Бренд: KYOCERA Display

Описание

Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
TCG Color TFT Displays
KYOCERA Display TCG Color TFT displays are LCD modules designed for use in electronic devices and industrial machines in the areas of audio control, office automation, industrial control, home appliances, and more. The TCG series ranges in display size from 4.3" up to 12.1". Each TCG display features a LED backlight, anti-glare treatment polarizer, a timing controller, and a 3.3V input power supply.

Технические параметры

Backlighting: LED
Brand: KYOCERA Display
Brightness: 1300 cd/m2
Diagonal: 10.4 in
Display Mode: Transmissive
Display Resolution - Pixels: 1024x768
Factory Pack Quantity: Factory Pack Quantity: 20
Interface Type: LVDS
Manufacturer: KYOCERA
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Module Size - W x H x T: 230 mm x 180.2 mm x 10.5 mm
Operating Supply Current: 270 mA, 870 mA
Operating Supply Voltage: 3.3 V, 12 V
Operating Temperature Range: -30 C to+80 C
Packaging: Tray
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: TFT LCD Displays
Resolution: XGA
Response Time: 18 ms, 12 ms
Series: TCG
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: Transmissive
Viewing Angle: 85 deg
Viewing Area - W x H: 210.432 mm x 157.824 mm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 477 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.