KUSBX-SMTBS1NBTR, USB Connectors D/AVR 29 CONN B/L PP 440 THRD INS BLK

KUSBX-SMTBS1NBTR, USB Connectors D/AVR 29 CONN B/L PP 440 THRD INS BLK
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 7-9 недель
450 руб.
от 10 шт.350 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Альтернативные предложения1
Номенклатурный номер: 8004731082
Артикул: KUSBX-SMTBS1NBTR
Бренд: Kycon

Описание

Connectors\USB Connectors
KUSB USB 3.0 Connectors

Kycon KUSB USB 3.0 Connectors offer the latest technology for universal serial bus connectors, also known as SuperSpeed USB. Kycon USB 3.0 supports data transfer rates up to 10 times faster than USB 2.0, yet remain backward compatible with existing USB devices. Available in PCB mount and SMT, the KUSB series is compatible with many computer peripherals and supports hot plugging. The USB 3.0 features a 30V AC rated voltage and contact current rating of 1.8A max. Kycon KUSB USB 3.0 Connectors enhance any device that is optimized at higher speed data transfer such as high-resolution webcams, video surveillance cameras, digital video cameras, and external media such as Blu-Ray drives.

Технические параметры

Brand: Kycon
Factory Pack Quantity: Factory Pack Quantity: 200
Gender: Receptacle(Female)
Manufacturer: Kycon
Mounting Angle: Right Angle
Mounting Style: Kinked Pin
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type B Connectors
Series: KUSBX
Standard: USB
Subcategory: USB Connectors
Termination Style: SMD/SMT
Type: Type B
Вес, г 6.46

Техническая документация

Datasheet
pdf, 674 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.