A700V106M006ATE055, Aluminum Organic Polymer Capacitors 6.3Vo 10uF 2917 2KHr ESR=55 mOhms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 10 шт. —
340 руб.
от 100 шт. —
239 руб.
от 500 шт. —
212.21 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Organic Polymer Capacitors
Smart Meter SolutionsKEMET Electronics Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.
Технические параметры
Номинальная емкость,мкФ | 10 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 10 uF | |
Dissipation Factor DF: | 6% | |
ESR: | 55 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Leakage Current: | 3 uA | |
Life: | 2000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Moisture Sensitive: | Yes | |
Package Type: | Molded | |
Product Category: | Aluminum Organic Polymer Capacitors | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Organic Polymer Capacitors | |
Ripple Current: | 2.2 A | |
Series: | A700 | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Voltage Rating DC: | 6.3 VDC | |
Automotive | No | |
Capacitance Value | 10uF | |
Construction | Flat | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Very Low | |
ESR (Ohm) | 0.055 | |
EU RoHS | Compliant | |
IL (uA) | 3@5Min | |
IR (mA) | 2200 | |
Lifetime (h) | 2000 | |
Maximum Operating Temperature (°C) | 125 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Terminals | 2 | |
Packaging | Tape and Reel | |
Part Status | Active | |
Polarity | Polar | |
PPAP | No | |
Size (mm) | 7.3 X 4.3 X 2 | |
Tolerance | 20% | |
Type | Polymer | |
Voltage | 6.3VDC | |
Вес, г | 0.13 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»