A767KS106M2ALAE045, Aluminum Organic Polymer Capacitors 100Vol 10uF SMD 2KHr ESR=45 mOhms

A767KS106M2ALAE045, Aluminum Organic Polymer Capacitors 100Vol 10uF SMD 2KHr ESR=45 mOhms
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
от 10 шт.380 руб.
от 100 шт.295 руб.
от 400 шт.243.54 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8004731237
Артикул: A767KS106M2ALAE045
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Organic Polymer Capacitors
Conductive Polymer Electrolytic Capacitors

KEMET Electronics Conductive Polymer Aluminum Solid Electrolytic Capacitors are designed for greater stability and longer life. These single-ended and surface-mount capacitors promote a number of qualities superior to standard electrolytic capacitors (E-caps). These features include high conductivity, a solid polymer electrolyte, and generating less heat internally during operation. KEMET Conductive Polymer Aluminum Solid Electrolytic Capacitors also provide low ESR and higher ripple capability, open failure mode, and stability across a wide range of temperatures.

Технические параметры

Номинальная емкость,мкФ 10
Единица измерения мкф
Brand: KEMET
Capacitance: 10 uF
Diameter: 8 mm
ESR: 45 mOhms
Factory Pack Quantity: Factory Pack Quantity: 400
Leakage Current: 300 uA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 1.7 A
Series: A767
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 100 VDC
Вес, г 1

Техническая документация

Datasheet
pdf, 1048 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»