C0603X474K4RACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF X7R 0603 10% Flex AEC-Q200
![C0603X474K4RACAUTO, Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF X7R 0603 10% Flex AEC-Q200](https://static.chipdip.ru/lib/117/DOC024117206.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
от 10 шт. —
83 руб.
от 100 шт. —
51 руб.
от 1000 шт. —
39.81 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
Flexible Termination (FT-CAP) MLCCsKEMET Flexible Termination (FT-CAP) multilayer ceramic chip capacitors (MLCCs) offer a unique, flexible termination system that is integrated with KEMET's standard termination materials. The flexible termination technology combats flex cracking, which is the primary failure mode of MLCCs, and directs board flex stress away from the ceramic body and into the termination area, mitigating flex cracks that can lead to low IR and short circuit failures. This technology also provides superior flex performance (up to 5mm) over standard termination systems. The high-voltage FT-CAP MLCCs provide a voltage range of 500V DC to 3000V DC. The Flex Term X8L MLCCs have a high operating temperature of up to 150°C. Flexible Termination C0G MLCCs offer superior flex performance (up to 5mm), a capacitance range from 0.5pF to 0.47µF, and a voltage range from 10V to 200V.
Технические параметры
Номинальная емкость | 0.47 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance - nF: | 470 nF | |
Capacitance - pF: | 470000 pF | |
Capacitance: | 0.47 uF | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0603(1608 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Qualification: | AEC-Q200 | |
Series: | SMD Auto X7R Flex | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Flexible(Soft) | |
Tolerance: | 10% | |
Tradename: | FT-CAP | |
Type: | Surface Mount Multilayer Ceramic Chip Capacitor | |
Voltage Rating DC: | 16 VDC | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 768 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Похожие товары