ESD-R-19E-1, Ferrite Toroids / Ferrite Rings 19x10.7x5.3mm Ni-Zn Coated

ESD-R-19E-1, Ferrite Toroids / Ferrite Rings 19x10.7x5.3mm Ni-Zn Coated
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
от 10 шт.570 руб.
от 25 шт.410 руб.
от 80 шт.393.61 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Номенклатурный номер: 8004732258
Артикул: ESD-R-19E-1
Бренд: Kemet Electronics

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Toroids / Ferrite Rings
EMI Cores

KEMET Electronics EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.

Технические параметры

Brand: KEMET
Core Material: Nickel Zinc
Factory Pack Quantity: Factory Pack Quantity: 80
Frequency: 300 MHz
Inside Diameter: 10.7 mm
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Outside Diameter: 19 mm
Outside Length: 5.3 mm
Packaging: Tray
Part # Aliases: UECESDR19E1000
Product Category: Ferrite Toroids/Ferrite Rings
Product Type: Ferrite Toroids/Ferrite Rings
Product: Toroids
Series: ESD-R
Subcategory: Ferrites
Внешний Диаметр 19мм
Внутренний Диаметр 10.7мм
Линейка Продукции ESD-R Series
Максимальная Частота 300МГц
Вес, г 6

Техническая документация

Datasheet
pdf, 2059 КБ
Datasheet
pdf, 238 КБ