F601JF102J400A, Film Capacitors 1NF400 5%V

150 руб.
от 10 шт.97 руб.
от 100 шт.55 руб.
от 1000 шт.36.43 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8004732293
Артикул: F601JF102J400A
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Film Capacitors
Film Capacitors KEMET Film Capacitors are available as a complete line of power film and paper capacitors, available in both surface-mount and through-hole form factors. These devices are designed for use in all types of electronic equipment in various industries. KEMET Film Capacitors are ideal for power and alternative energy, industrial, telecommunications, automotive, military, medical, and consumer electronics.

Технические параметры

Рабочее напряжение переменное,В 200 VAC
Рабочее напряжение постоянное,В 400
Номинальная емкость 1000
Единица измерения пФ
Допуск номинальной емкости,% 5%
Brand: KEMET
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Dielectric: Polyester
Factory Pack Quantity: 2000
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Manufacturer: KEMET
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: MMK5102J400J01L15.0CBULK
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Subcategory: Capacitors
Termination Style: Radial

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»