FXS ENG KIT 04, EMI Kits M4 Series Flex Suppressor Kit

FXS ENG KIT 04, EMI Kits M4 Series Flex Suppressor Kit
Изображения служат только для ознакомления,
см. техническую документацию
24 400 руб.
от 10 шт.20 160 руб.
Добавить в корзину 1 шт. на сумму 24 400 руб.
Номенклатурный номер: 8004732320
Артикул: FXS ENG KIT 04
Бренд: Kemet Electronics

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Kits
M4 Flex Suppressor Kit
KEMET Electronics M4 Flex Suppressor Kit for radio-frequency identification (RFID) offers a 13.56MHz effective frequency, 10MΩ resistance rating, and 0.1 to 0.3mm thickness measurements. The M4 suppressor kit includes three M4 noise suppression sheets and four RM4A noise suppression sheets.

Технические параметры

Brand: KEMET
Component Type: Magnetic Suppression Sheets
Description/Function: Flex suppressor engineering kit(RFID)
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: KEMET
Packaging: Bulk
Product Category: EMI Kits
Product Type: EMI Kits
Product: Absorber Sheets & Tiles
Series: FXS KIT
Subcategory: EMI/RFI
Вес, г 0.01

Техническая документация

Datasheet FXS ENG KIT 04
pdf, 88 КБ