LDBCB2470GC5N0, Film Capacitors 50volts 0.047uF 2%

LDBCB2470GC5N0, Film Capacitors 50volts 0.047uF 2%
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 10 шт.290 руб.
от 100 шт.213 руб.
от 500 шт.159.17 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8004732372
Артикул: LDBCB2470GC5N0
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Film Capacitors
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 0.047
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Capacitance: 0.047 uF
Dielectric: Polyphenylene Sulfide(PPS)
Factory Pack Quantity: Factory Pack Quantity: 2250
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Number of Pins: 2 Pin
Package/Case: 1210
Part # Aliases: DBCB2470GC5N0
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: SMD Film Capacitors
Series: LDB
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 2%
Voltage Rating AC: 40 VAC
Voltage Rating DC: 50 VDC

Техническая документация

Datasheet LDBCA2100JC5N0
pdf, 619 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»