OHD3-105B, Thermostats 105C 6W 110V Break Axial Thermal Guard

OHD3-105B, Thermostats 105C 6W 110V Break Axial Thermal Guard
Изображения служат только для ознакомления,
см. техническую документацию
2 120 руб.
от 10 шт.1 540 руб.
от 100 шт.1 200 руб.
от 200 шт.1 074.90 руб.
Добавить в корзину 1 шт. на сумму 2 120 руб.
Номенклатурный номер: 8004732452
Артикул: OHD3-105B
Бренд: Kemet Electronics

Описание

Sensors\Temperature Sensors\Thermostats
OHD™ Series Thermal Guard Sensors
KEMET Electronics OHD™ Series Thermal Guard Sensors are designed for thermal problem countermeasures and safety standard conformity for electronic devices. OHD sensor series offers high-speed response and provides a wide range of operating temperatures available in 5°C increments from +30°C to +120°C. Applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, and other general appliances.

Технические параметры

Accuracy: +/-5 C
Brand: KEMET
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: KEMET
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: +30 C
Packaging: Tray
Part # Aliases: USEO3105B00000
Product Category: Thermostats
Product Type: Thermostats
Series: OHD
Subcategory: Sensors
Вес, г 2.4

Техническая документация

Datasheet
pdf, 590 КБ