R75RW412050H4J, Film Capacitors 1.2k V 1.2 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200

Фото 1/3 R75RW412050H4J, Film Capacitors 1.2k V 1.2 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
2 170 руб.
от 10 шт.1 620 руб.
от 50 шт.1 510 руб.
Добавить в корзину 1 шт. на сумму 2 170 руб.
Номенклатурный номер: 8004732608
Артикул: R75RW412050H4J
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Film Capacitors
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 1.2
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 1200 nF
Capacitance: 1.2 uF
Dielectric: Polypropylene(PP)
ESR: 4 mOhms
Factory Pack Quantity: Factory Pack Quantity: 84
Lead Diameter: 1 mm
Lead Spacing: 37.5 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Tray
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: General Film Capacitors
Qualification: AEC-Q200
Series: R75H
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Automotive DC and Pulse Film Capacitor
Voltage Rating AC: 600 VAC
Voltage Rating DC: 1.2 kVDC
Capacitance 1.2µF
Mounting Type Through Hole
Series R75
Tolerance 5%
Voltage 1.25kV dc

Техническая документация

Datasheet
pdf, 1262 КБ
Datasheet
pdf, 1967 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»