R82EC2150AA50J, Film Capacitors 100V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
61 руб.
от 10 шт. —
28 руб.
от 100 шт. —
17 руб.
от 1000 шт. —
13.70 руб.
Добавить в корзину 1 шт.
на сумму 61 руб.
Описание
Passive Components\Capacitors\Film Capacitors
Power Conversion ComponentsYAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Номинальная емкость | 0.015 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance - nF: | 15 nF | |
Capacitance - pF: | 15000 pF | |
Capacitance: | 0.015 uF | |
Dielectric: | Polyester | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Lead Diameter: | 0.5 mm | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | 82EC2150AA50J | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | General Film Capacitors | |
Qualification: | AEC-Q200 | |
Series: | R82 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 5% | |
Type: | Automotive Grade | |
Voltage Rating AC: | 63 VAC | |
Voltage Rating DC: | 100 VDC | |
Applications | Automotive | |
Capacitance | 0.015ВµF | |
Dielectric Material | Polyester, Polyethylene Terephthalate (PET), Metal | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.260"" (6.60mm) | |
HTSUS | 8532.25.0010 | |
Lead Spacing | 0.197"" (5.00mm) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -55В°C ~ 105В°C | |
Package | Bulk | |
Package / Case | Radial | |
Ratings | AEC-Q200 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | R82 -> | |
Size / Dimension | 0.283"" L x 0.098"" W (7.20mm x 2.50mm) | |
Termination | PC Pins | |
Tolerance | В±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Automotive | Yes | |
CECC Qualified | No | |
Construction | Stacked | |
Dielectric | PET | |
Military | No | |
Operating Temperature - (??C) | -55~105 | |
Packaging | Bulk | |
Size - (mm) | 7.2 X 2.5 X 6.5 | |
Terminal Pitch - (mm) | 5 | |
Termination Style | Radial | |
Voltage | 100VDCI63VAC | |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Похожие товары