ANT162442ST-1000AM1, Antennas Center-edge mount AEC-Q200

ANT162442ST-1000AM1, Antennas Center-edge mount AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
6415 шт., срок 7-9 недель
230 руб.
от 10 шт.190 руб.
от 100 шт.136 руб.
от 500 шт.101.06 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Альтернативные предложения1
Номенклатурный номер: 8004733060
Артикул: ANT162442ST-1000AM1
Бренд: TDK (TDK-Lambda)

Описание

Passive Components\Antennas
Automotive Products
TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Технические параметры

Brand: TDK
Center Frequency: 2.45 GHz
Factory Pack Quantity: Factory Pack Quantity: 4000
Impedance: 50 Ohms
Manufacturer: TDK
Maximum Frequency: 2.484 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Chip
Minimum Frequency: 2.4 GHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 1 Band
Polarization: Linear
Product Category: Antennas
Product: PCB Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Protocol - Sub GHz: IoT, ISM
Protocol - WiFi - 802.11: 802.11, WLAN, WiFi
Qualification: AEC-Q200
Series: ANT
Subcategory: Antennas
Termination Style: SMD/SMT
Type: Passive Antenna
VSWR: 1.6
Вес, г 0.01

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.