AVR-M1608C270MTAAB, Varistors 30pF 17VDC 0603 2A AEC-Q200, Classic_CAN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38413 шт., срок 7-9 недель
120 руб.
от 10 шт. —
82 руб.
от 100 шт. —
44 руб.
от 500 шт. —
29 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Альтернативные предложения2
Описание
Circuit Protection\Varistors
Automotive DC-DC Converter SolutionsEPCOS / TDK Automotive DC-DC Converter Solutions include CeraLink DC Link Capacitors, Chip NTCs, and Chip Varistors. The CeraLink capacitors of the DC-DC Converters feature a miniaturized size, high capacitance density, and a high current rating. The EPCOS / TDK Automotive DC-DC Converter Solutions are ideal for load-dump protection, engine management, power converters, and temperature measurement and compensation, depending on the model.
Технические параметры
Brand: | TDK |
Capacitance: | 30 pF |
Clamping Voltage: | 52 V |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | TDK |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0603(1608 metric) |
Peak Surge Current: | 2 A |
Product Category: | Varistors |
Product Type: | Varistors |
Product: | MLV |
Qualification: | AEC-Q200 |
Series: | AVR |
Subcategory: | Varistors |
Surge Energy Rating: | 50 mJ |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Type: | AEC-Q200 |
Varistor Voltage: | 27 V |
Voltage Rating DC: | 17 VDC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Technology | Multilayer |
Varistor Voltage (V) | 27 |
Maximum DC Voltage Rating (V) | 17 |
Clamping Voltage (V) | 52 |
Tolerance Voltage | 20% |
Clamping Current (A) | 2 |
Maximum Surge Current (A) | 2 |
Capacitance Value | 30pF |
Energy (J) | 0.05 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Size Code | 0603 |
Packaging | Tape and Reel |
Product Length (mm) | 1.6 |
Product Depth (mm) | 0.8 |
Product Height (mm) | 0.8 |
Product Weight (g) | 0.005 |
Mounting | Surface Mount |
Capacitance @ Frequency | 30pF @ 1kHz |
Current - Surge | 2A |
ECCN | EAR99 |
Energy | 0.05J |
HTSUS | 8533.40.4000 |
Maximum DC Volts | 17V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount, MLCV |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | AVR-M -> |
Varistor Voltage (Max) | 32.4V |
Varistor Voltage (Min) | 21.6V |
Varistor Voltage (Typ) | 27V |
Capacitance | 30pF |
Clamping Current | 2A |
Clamping Voltage | 52V |
Material | Metal |
Maximum DC Voltage Rating | 17V |
Maximum Surge Current | 2A |
Package/Case | 0603(1608M) |
Thickness | 0.8mm |
Varistor Voltage | 27V |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.