NTCG103JX103DT1, NTC Thermistors 10Kohm 0.5% 0402

Фото 1/2 NTCG103JX103DT1, NTC Thermistors 10Kohm 0.5% 0402
Изображения служат только для ознакомления,
см. техническую документацию
15812 шт., срок 6-8 недель
110 руб.
от 10 шт.78 руб.
от 100 шт.60 руб.
от 500 шт.50.80 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Альтернативные предложения1
Номенклатурный номер: 8004733777
Артикул: NTCG103JX103DT1
Бренд: TDK (TDK-Lambda)

Описание

Circuit Protection\Thermistors\NTC (Negative Temperature Coefficient) Thermistors
PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices.

Технические параметры

B Parameter: 4100 K
Brand: TDK
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 0402(1005 metric)
Power Rating: 100 mW
Product Category: NTC(Negative Temperature Coefficient)Thermistors
Product Type: NTC Thermistors
Resistance: 10 kOhms
Series: NTCG
Subcategory: Thermistors
Termination Style: SMD/SMT
Tolerance: 5%
Бета Значение (K) 3435K
Линейка Продукции NTCG
Максимальная Рабочая Температура 125°C
Минимальная Рабочая Температура -40°C
Монтаж Термистора SMD
Статическое Сопротивление при 25°C 10кОм
Стиль Корпуса Термистора 0402(1005 Метрический)

Техническая документация

Datasheet
pdf, 564 КБ
Datasheet
pdf, 487 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.