1300-00041, RF Cable Assemblies RG178 5" u.FL PLG TO RPSMA BLHD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 6-8 недель
6 460 руб.
от 10 шт. —
5 030 руб.
Добавить в корзину 1 шт.
на сумму 6 460 руб.
Номенклатурный номер: 8004733975
Артикул: 1300-00041
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
AC4790 900MHz Radio Module Developer KitLaird AC4790 900MHz Radio Module Developer Kit and 5in RG178 Cable use field-proven 900MHz FHSS technology (that needs no additional site licensing), reject interference, enable co-located system operation, and ensure data integrity. Laird AC4790 900MHz Radio Module Developer Kit incorporates high-performance AC4790 radio modules which use Laird "masterless" protocol, allowing each radio module to communicate with any other in-range radio module for true peer-to-peer operation. The AC4790's protocol features a dynamic addressing scheme that simplifies node-to-node communication. The radio module enables identification of the most efficient transmission path, so routing sequences that optimize the RF network can be designed. This makes the AC4790 ideal for a wide variety of industrial applications that must rely on smooth, constant data flow. The Laird 5in RG178 Cable has a u.FL plug to connect to RPSMA bulkheads.
Технические параметры
Тип | RG-178 | |
Длинна Кабеля - Метрическая | 5 in | |
Connector Type A | U.FL | |
Connector Type B | RP-SMA | |
Brand: | TE Connectivity/Laird External Antennas | |
Connector A Body Style: | Straight | |
Connector A Gender: | Plug(Male) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Bulkhead | |
Connector B Gender: | Jack(Female) | |
Connector B Polarity: | Reverse | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Impedance: | 50 Ohms | |
Jacket Color: | Black | |
Manufacturer: | TE Connectivity | |
Maximum Frequency: | 2.4 GHz | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Subcategory: | Cable Assemblies |
Техническая документация
Datasheet
pdf, 27 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.