ABM3B-14.31818MHZ-B2-T, Crystals CRYSTAL 14.31818MHZ 18PF SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 10 шт. —
220 руб.
от 100 шт. —
181 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Passive Components\Crystals and Oscillators\Crystals
Технические параметры
Case/Package | CSMD |
Composition | Ceramic |
ESR (Equivalent Series Resistance) | 70 Ω |
Frequency | 14.31818 MHz |
Frequency Stability | 50 ppm |
Frequency Tolerance | 0.002% |
Load Capacitance | 18 pF |
Max Operating Temperature | 70 °C |
Min Operating Temperature | -20 °C |
Mount | Surface Mount |
Number of Pins | 4 |
Packaging | Cut Tape |
Termination | SMD/SMT |
Tolerance | 0.002% |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.60.00.50 |
Type | Crystal |
Standard Frequency (MHz) | 14.31818 |
Frequency Tolerance (ppm) | ±20 |
Frequency Stability (ppm) | ±50 |
Frequency Aging (ppm/Year) | ±5 (1st) |
Load Capacitance (pF) | 18 |
Series Resistance (Ohm) | 70 |
Mode of Oscillation | Fundamental |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Standard Package Name | SMD |
Pin Count | 4 |
Supplier Package | CSMD |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Length | 5 |
Package Width | 3.2 |
PCB changed | 4 |
Lead Shape | No Lead |
Brand: | ABRACON |
Drive Level: | 10 uW |
ESR: | 70 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Stability: | 50 PPM |
Frequency: | 14.31818 MHz |
Load Capacitance: | 18 pF |
Manufacturer: | ABRACON |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Package/Case: | 5 mm x 3.2 mm |
Product Category: | Crystals |
Product Type: | Crystals |
Series: | ABM3B |
Subcategory: | Crystals |
Termination Style: | SMD/SMT |
Tolerance: | 20 PPM |
Type: | Ceramic SMD Crystal |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 1299 КБ
Datasheet
pdf, 255 КБ
Datasheet
pdf, 1318 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ