PVG3A202C01R00, Trimmer Resistors - SMD 2.0Kohms Sealed 3mm Sngl turn
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
от 10 шт. —
250 руб.
от 100 шт. —
215 руб.
от 500 шт. —
180.89 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - SMD
Murata SMD Sealed Trimmer PotentiometersExcellent solderability characteristics with special plating techniques on each termination.
Технические параметры
Модель | pvg3 | |
Номин.сопротивление | 2 kOhms | |
Точность,% | 20% | |
Номин.мощность,Вт | 250 mW(1/4 W) | |
Количество оборотов | 1 | |
Adjustment: | Top Crossed | |
Brand: | Bourns | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Vertical Adjustment | |
Product Category: | Trimmer Resistors-SMD | |
Product Type: | Trimmer Resistors | |
Product: | Single Turn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Taper: | Linear | |
Temperature Coefficient: | 150 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | Single-Turn Trimmer Potentiometers | |
Bushing Type | NOT REQUIRED | |
Failure Rate | Not Required | |
Linear Or Logarithmic | LIN | |
Military Standard | Not Required | |
Mounting Style | Surface Mount | |
Number of Elements | 1 | |
Operating Temp Range | -55C to 125C | |
Packaging | Tape and Reel | |
Positions of Adjustment | TOP | |
Product Depth (mm) | 3.6(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 2(mm) | |
Product Length (mm) | 3.6(mm) | |
Rad Hardened | No | |
Shaft Diameter (mm) | 2.2(mm) | |
Switch Option | NO | |
Technology | Cermet | |
Temperature Coefficient | '±150(ppm/°C)' | |
Termination Style | J-Hook | |
Type | Trimmer | |
Вес, г | 0.054 |