AXA04A18-LHS, Isolated DC/DC Converters - Through Hole 20W 9 -36Vin 5V@ 4A

AXA04A18-LHS, Isolated DC/DC Converters - Through Hole 20W 9 -36Vin 5V@ 4A
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
15 800 руб.
Добавить в корзину 1 шт. на сумму 15 800 руб.
Номенклатурный номер: 8004735988
Артикул: AXA04A18-LHS

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
AXA 20W Isolated DC/DC Converters

Artesyn Embedded Technology AXA 20W Isolated DC/DC Converters are compact, high power density devices for use in battery-operated equipment, instrumentation, distributed power architectures in communications and industrial electronics, and other space-critical applications. A fully potted, metal-cased construction makes the Artesyn AXA series an ideal choice for harsh environments and enables the modules to operate between a -40°C to +85°C temperature range. An optional clip-on heat sink is available to extend the thermal performance of the unit in convection or forced-air environments. The modules cover an ultra-wide 4: 1 input voltage range of 9V DC to 36V DC and 18V DC to 75V DC. Enclosed in a 1.0" x 1.0" x 0.4" package, the AXA series offers up to 89% efficiency. Additional features include overload protection, remote on/off control, and an input-to-output isolation voltage of 1500V DC. The output voltage can be trimmed by ±10% of the nominal output.

Технические параметры

Brand: Artesyn Embedded Technologies
Efficiency: 89%
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 1.5 kV
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +85 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 4 A
Output Power: 20 W
Output Voltage-Channel 1: 5 V
Package / Case: DIP-6
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: AXA
Subcategory: DC-DC Converter
Вес, г 33.89

Техническая документация

Datasheet
pdf, 751 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.