MC33887APVW, Motor / Motion / Ignition Controllers & Drivers H-BRIDGE W/LD CURNT FDBK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 270 руб.
от 10 шт. —
2 810 руб.
от 30 шт. —
2 510 руб.
от 120 шт. —
2 020.44 руб.
Добавить в корзину 1 шт.
на сумму 3 270 руб.
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
H-Bridge Motor Driver Automotive 20-Pin HSOP EP Tube
Технические параметры
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Manufacturer: | NXP |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 20 mA |
Operating Supply Voltage: | 5 V to 28 V |
Output Current: | 5 A |
Package / Case: | HSOP-20 |
Packaging: | Tube |
Part # Aliases: | 935317171574 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Series: | MC33887 |
Subcategory: | PMIC-Power Management ICs |
Type: | Half Bridge |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 28 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -40 |
Motor Type | DC Motor |
Mounting | Surface Mount |
Output Configuration | H-Bridge |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | Yes |
Standard Package Name | SOP |
Supplier Package | HSOP EP |
Type | Motor Driver |
Motor Controller Type | Motor Driver |
Operating Supply Voltage (Max) | 28(V) |
Operating Supply Voltage (Min) | 5(V) |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | HSOP EP |
Rad Hardened | No |
Вес, г | 2.22 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем