0805Y1000102MXTE07, Feed Through Capacitors 805 100V .001uF 20% X7R 3-TERM C FILTER

0805Y1000102MXTE07, Feed Through Capacitors 805 100V .001uF 20% X7R 3-TERM C FILTER
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.180 руб.
от 100 шт.114 руб.
от 500 шт.89.93 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8004737028
Артикул: 0805Y1000102MXTE07
Бренд: Knowles Syfer

Описание

Passive Components\Capacitors\Feed Through Capacitors
Surface-Mount C & Pi Filters: SBSM, SBSP & SBSG

Syfer / Knowles Surface-Mount C and Pi Filters: SBSM, SBSP, and SBSG are surface-mount EMI filters that offer X7R and C0G dielectrics as well as EMI filtering performance up to 1GHz and higher. The SBSP series has a 1A rated current, the SBSG series has a 5A rated current, and the SBSM series has a 10A rated current. These filters are ideal for telecom, power supplies, industrial equipment, and aerospace applications.

Технические параметры

Номинальная емкость 0.001
Единица измерения мкф
Brand: Knowles Syfer
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Capacitance: 1000 pF
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Product: Three Terminal Filter Capacitors
Series: E07
Subcategory: Filters
Tolerance: 20%
Tradename: FlexiCap
Type: Surface Mount EMI Filters
Вес, г 0.01

Техническая документация

Datasheet
pdf, 3649 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»