SBSPP0250104MXT, EMI Filter Circuits 1206 25V 0.1uF X7R 20% Pi Filter

SBSPP0250104MXT, EMI Filter Circuits 1206 25V 0.1uF X7R 20% Pi Filter
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
от 25 шт.650 руб.
от 250 шт.438 руб.
от 1000 шт.392.80 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Номенклатурный номер: 8004737048
Артикул: SBSPP0250104MXT
Бренд: Knowles Syfer

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Filter Circuits
Surface-Mount C & Pi Filters: SBSM, SBSP & SBSG Syfer / Knowles Surface-Mount C and Pi Filters: SBSM, SBSP, and SBSG are surface-mount EMI filters that offer X7R and C0G dielectrics as well as EMI filtering performance up to 1GHz and higher. The SBSP series has a 1A rated current, the SBSG series has a 5A rated current, and the SBSM series has a 10A rated current. These filters are ideal for telecom, power supplies, industrial equipment, and aerospace applications.

Технические параметры

Attenuation: 37 dB
Brand: Knowles Syfer
Capacitance: 0.1 uF
Circuit Type: RC(Pi)Filter
Current Rating: 1 A
Factory Pack Quantity: 1500
Manufacturer: Knowles
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package/Case: 1206(3216 metric)
Product Category: EMI Filter Circuits
Product Type: EMI Filter Circuits
Product: EMI Network Filters
Subcategory: Filters
Termination Style: SMD/SMT
Voltage Rating: 25 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1152 КБ