CDRH8D28NP-7R3NC, Power Inductors - SMD SMD Power Inductor 7.3UH 3.4A

CDRH8D28NP-7R3NC, Power Inductors - SMD SMD Power Inductor 7.3UH 3.4A
Изображения служат только для ознакомления,
см. техническую документацию
965 шт., срок 6-8 недель
300 руб.
от 10 шт.240 руб.
от 100 шт.159 руб.
от 500 шт.129 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8004737670
Артикул: CDRH8D28NP-7R3NC
Бренд: Sumida

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
CDx Series SMD Power Inductors
Sumida CDx SMD Power Inductors feature magnetically shielded construction, storage temperature ranges from -40 C to +125 C, and operating temperature ranges from -40 C to +125 C (including coil's self temperature rise). Sumida CDx SMD Power Inductors are ideal for use in personal and portable computer CPU power supplies, notebooks, PDA, digital amplifiers in car audio, home theaters, and large LCD's. Sumida CDx SMD Power Inductors are available in the following series: CDPH, CDRH, CDEP, CDEI, CEPH, CDRR, and CDMC.

Технические параметры

Application: Power
Brand: Sumida
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 1000
Inductance: 7.3 uH
Manufacturer: Sumida
Maximum DC Current: 3.4 A
Maximum DC Resistance: 39 mOhms
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 8.3 mm x 8.3 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 2.8 A
Series: CDRH8D28
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 30%
Type: Power Inductor
Вес, г 0.6

Техническая документация

Datasheet
pdf, 198 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.