M20-7810645, Headers & Wire Housings 6+6 DIL 2.54MM L/P SMT SKT

M20-7810645, Headers & Wire Housings 6+6 DIL 2.54MM L/P SMT SKT
Изображения служат только для ознакомления,
см. техническую документацию
586 шт., срок 7-9 недель
670 руб.
от 10 шт.500 руб.
от 111 шт.387 руб.
от 518 шт.289.31 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Альтернативные предложения2
Номенклатурный номер: 8004737776
Артикул: M20-7810645
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
M20 and M22 Connectors
Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm 2 male pins while the M22 series have 0.5mm 2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 37
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Manufacturer: Harwin
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: M20
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Receptacles
Вес, г 0.49

Техническая документация

Datasheet
pdf, 127 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.