M20-7810845R, Headers & Wire Housings 8+8 DIL 2.54MM L/P SMT SKT T&R

M20-7810845R, Headers & Wire Housings 8+8 DIL 2.54MM L/P SMT SKT T&R
Изображения служат только для ознакомления,
см. техническую документацию
723 шт., срок 7-9 недель
880 руб.
от 10 шт.710 руб.
от 100 шт.584 руб.
от 250 шт.510.32 руб.
Добавить в корзину 1 шт. на сумму 880 руб.
Номенклатурный номер: 8004737777
Артикул: M20-7810845R
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
M20 and M22 Connectors
Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm 2 male pins while the M22 series have 0.5mm 2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 600
Manufacturer: Harwin
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 16 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: M20
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Receptacles
Вес, г 0.76

Техническая документация

Datasheet
pdf, 127 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.