M22-6360342, Headers & Wire Housings 3+3 DIL SMT SOCKET LOW PROFILE

M22-6360342, Headers & Wire Housings 3+3 DIL SMT SOCKET LOW PROFILE
Изображения служат только для ознакомления,
см. техническую документацию
291 шт., срок 7-9 недель
630 руб.
от 10 шт.500 руб.
от 95 шт.416 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Номенклатурный номер: 8004737823
Артикул: M22-6360342
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
M20 and M22 Connectors
Harwin M20 and M22 Connectors are 2mm (M22) and 2.54mm (M20) pitch connectors that conform to current conventions for Pin Header and Socket systems. The M20 Series feature 0.64mm 2 male pins while the M22 series have 0.5mm 2 male pins. The M20 and M22 sockets feature dual beam contacts with better spring capability than tuning fork contacts. These features offer higher durability, improved repeatable retention, and an improved connection to offer a more reliable connector.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 95
Manufacturer: Harwin
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 6 Position
Number of Rows: 2 Row
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: M22
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Receptacles
Вес, г 0.09

Техническая документация

Datasheet
pdf, 94 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.